text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1827583-2

6 Position Dual Row 250V Board Mount Right Angle Through Hole Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1827583-2 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1650
Multiple Of:
1650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,207.50
USD
Quantity
Unit Price
1,650+
$2.55
Product Variant Information section