Manufacturer Part #
1-1969688-5
5 Position Single Row 6 mm Pitch Power Triple Lock PCB Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:720 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1969688-5 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 6 mm |
| Style/Orientation: | Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
720
$1.12
1,440+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
720 per Box
Mounting Method:
PCB Mount