text.skipToContent text.skipToNavigation

Manufacturer Part #

1-338309-2

9 Position Dual Row Through Hole Plug Male Pins D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2303
Product Specification Section
TE Connectivity 1-338309-2 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.74 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Current Rating: 6A
Contact Plating: Tin
Material: Polyester
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
55
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.75
USD
Quantity
Unit Price
55
$5.25
110
$5.23
165
$5.21
220
$5.20
275+
$5.16