text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480393-1

MAT-N-LOK 2 Position Single Row 0.2 inch Socket Contact Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480393-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Material: Nylon
No of Rows: 1
Type: Housing
Mating Type: Detent Lock
Color: Black
Mounting Method: PCB Mount
Features & Applications

The 1-480393-1 is a MAT-N-LOK 2 Position Single Row 0.2 inch Socket Contact Plug Housing 

Product Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Industry Application = Standard
  • CSA File Number = LR7189
  • UL File Number = E28476
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 2
  • Number of Rows = 1
  • Mating Retention = With
  • Centerline (mm [in]) = 5.08 [0.200]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,200.00
USD
Quantity
Unit Price
10,000+
$1.12
Product Variant Information section