text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5102154-1

60 Position 2.54 mm Pitch Through Hole Shrouded Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-5102154-1 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
390
Multiple Of:
390
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,418.00
USD
Quantity
Unit Price
390+
$6.20
Product Variant Information section