text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5103308-2

60 Position 2.54 mm Through-Hole Dual Row Male Pin Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-5103308-2 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 1-5103308-2 is a AMP-LATCH Low Profile 60 Position 4-Sided Through-Hole Dual Row Straight Pin Shrouded Header.

Product Specifications:

  • Product Line = AMP-LATCH
  • Profile = Low
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Ejection Latches = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • [Shrouded] End Dimension (mm [in]) = 3.81 [0.150]
  • Current Rating (A) = 1
  • Insulation Resistance (M?) = 5,000
  • Termination Post Length (mm [in]) = 3.05 [0.120]
  • Solder Tail Contact Plating = Tin over Nickel
  • Header Type = Pin Header
  • Number of Positions = 60
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
  • Contact Plating, Mating Area, Material = Gold (15), Gold Flash over Palladium Nickel
  • Contact Shape = Square
  • Contact Base Material = Copper Alloy

View the Complete Series of Dual Row Straight Pin Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
210
Factory Lead Time:
10 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,068.90
USD
Quantity
Unit Price
210+
$5.09
Product Variant Information section