text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640389-2

MTA-156 12 Position Single Row Through-Hole Right Angle Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-640389-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
500
$0.78
1,000
$0.765
1,500
$0.76
2,000
$0.755
2,500+
$0.74
Product Variant Information section