Manufacturer Part #
1-640445-8
MTA-156 18 Position Single Row Through-Hole Straight Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-640445-8 - Technical Attributes
Attributes Table
| No of Positions: | 18 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Features & Applications
The 1-640445-8 of MTA-156 series is a 18 Position Through-Hole Single Row Straight Wire to Board Header in a packing of a Box
Features:
- 2–28 contact positions
- Connectors terminate 26, 28 and 30 AWG discrete wire or .050 [1.27] centerline ribbon cable
- Color-coded housings
- Maximum cable insulation diameter of .039 [0.99] with PVC insulation only
- IDC contacts pre-loaded in Receptacle housing
- 30 V, 1 A contact rating
- Contact design allows for gold-to-gold or tin-to-tin interface
- Contacts are lubricated to prevent fretting corrosion
- Wire feed-thru capability for daisy-chain wiring or closed end for point-to-point wiring
- onnectors are polarized for proper mating
- Manual and semiautomatic application tooling
View the MTA-156 series of Through-Hole Single Row Board Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$1.02
500
$1.01
750
$0.99
1,000
$0.985
1,250+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole