text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794066-0

Mini-Universal MATE-N-LOK 12 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
TE Connectivity 1-794066-0 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 4.14 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: White
Mounting Method: Through Hole
Features & Applications
The 1-794066-0 is a Mini-Universal MATE-N-LOK 12 Position Dual Row Through-Hole Straight Pin Header

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
  • Centerline 4.14 mm [0.163 in]
  • Number of Positions are 12
  • Applies to Printed Circuit Board
  • With Mating Retention
  • Nylon Housing Material

View the 1-794066 series of Header

Pricing Section
Global Stock:
3,354
USA:
3,354
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.56
250
$1.55
750+
$1.51
Product Variant Information section