text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794067-0

Mini-Universal MATE-N-LOK 14 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
TE Connectivity 1-794067-0 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 4.14 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,729
USA:
4,729
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$27.20
USD
Quantity
Unit Price
20
$1.36
50
$1.35
125
$1.33
300
$1.32
750+
$1.29
Product Variant Information section