text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794076-1

18 Position Dual Row 4.14 mm Vertical Through Hole Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-794076-1 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 4.14 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$3,540.00
USD
Quantity
Unit Price
400+
$8.85
Product Variant Information section