text.skipToContent text.skipToNavigation

Manufacturer Part #

1-87227-0

AMPMODU 20 Position Dual Row .100 Inch Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-87227-0 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications
 
The 1-87227-0 is a AMPMODU 20 Position Through-Hole Dual Row Straight .100 Inch Header

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type  
  • Number of Positions are 20
  • Centreline is 2.54 mm [0.100 in] 
  • Number of Rows are 2
  • AMPMODU product Line

View the 1-87227 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$9,800.00
USD
Quantity
Unit Price
5
$5.26
20
$5.15
40
$5.10
125
$5.01
250+
$4.90
Product Variant Information section