text.skipToContent text.skipToNavigation

Manufacturer Part #

1-964449-1

16 Position 2.8 mm Black Tab Mount Plug Timer Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-964449-1 - Technical Attributes
Attributes Table
No of Positions: 16
Style/Orientation: Plug
Type: Housing
Mounting Method: Tab Mount
Features & Applications
 
The 1-964449-1 is a 16 Position 2.8 mm Black Tab Mount Plug Timer Connector .

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Tab
  • 2.8 JPT type Connector  
  • Number of Positions are 16
  • Centreline is 5.00 mm [0.197 in] 
  • Housing Color Black
  • Not Preloaded

View the 1-964449-1 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,264.00
USD
Quantity
Unit Price
800+
$1.58
Product Variant Information section