text.skipToContent text.skipToNavigation

Manufacturer Part #

10051922-1010ELF

VLL Series 10 Position 0.5 mm Pitch SMT Right Angle FPC Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Amphenol Communications Solutions 10051922-1010ELF - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 10
Pitch: 0.5 mm
Height - Max: 1.3mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 100MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
4,500+
$0.21
Product Variant Information section