text.skipToContent text.skipToNavigation

Manufacturer Part #

103166-3

AMPMODU 10 Position Dual Row 0.1 Inch Through-Hole Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103166-3 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The 103166-3 is a AMPMODU 10 Position Dual Row 0.1 Inch Through-Hole Right Angle Shrouded Header

Product Features:

  • Product Type = Connector
  • [Shrouded] End Dimension (mm [in]) = 1.68 [0.066]
  • Mount Angle = Right Angle
  • PCB Mount Retention = Without
  • Surface Mount Compatible = No
  • Board Standoff = With
  • Mounting Ears = Without
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Detent Windows
  • Housing Style = 4-Sided
  • Post Size (mm [in]) = 0.64 [.025]
  • Profile = Standard
  • Mating Post Length (mm [in]) = 8.08 [0.318]
  • Panel Mount Retention = Without
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Termination Post Length (mm [in]) = 3.43 [0.135]
  • Solder Tail Contact Plating = Tin-Lead over Nickel
  • Header Type = Shrouded
  • Number of Positions = 10
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2
  • Selectively Loaded = No
  • Mount Type = Printed Circuit Board
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze
  • Housing Material = Thermoplastic - GF
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0

View the Complete AMPMODU Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2240
Multiple Of:
2240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,412.80
USD
Quantity
Unit Price
2,240+
$8.22
Product Variant Information section