text.skipToContent text.skipToNavigation

Manufacturer Part #

103653-7

8 Position Single Row 2.54 mm Centerline AMPMODU Polarized with Latch Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103653-7 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Free Hanging Header/Plug
Termination: Crimp
Type: Wire to Wire
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,420.00
USD
Quantity
Unit Price
6,000+
$1.07
Product Variant Information section