text.skipToContent text.skipToNavigation

Manufacturer Part #

103735-2

AMPMODU MTE Series 3 Position Through Hole Mount Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
TE Connectivity 103735-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Brass
Gender: Male
Type: Board to Board
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3744
Multiple Of:
53
Total
$3,556.80
USD
Quantity
Unit Price
54
$1.04
162
$1.02
270
$1.01
1,080
$0.97
1,620+
$0.95
Product Variant Information section