text.skipToContent text.skipToNavigation

Manufacturer Part #

139159005101116

9159 Series 5 Position 3 mm Pitch White Vertical Mount Plug (for SSL)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2614
Product Specification Section
KYOCERA AVX 139159005101116 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Press-fit
Operating Temp Range: -40°C to +125°C
Voltage Rating: 125V
Current Rating: 5A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Color: White
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,300
USA:
48,300
46,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$882.00
USD
Quantity
Unit Price
700
$1.26
1,400+
$1.25