text.skipToContent text.skipToNavigation

Manufacturer Part #

14-6625-11

14 Position Screw Machine Pin Header

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 14-6625-11 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$391.00
USD
Quantity
Unit Price
3
$7.97
10
$7.89
30
$7.82
75
$7.76
200+
$7.65
Product Variant Information section