text.skipToContent text.skipToNavigation

Manufacturer Part #

146888-1

64 Position Dual Row 0.039 inch Surface Mount Straight Board to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 146888-1 - Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 1 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: Board to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3200
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,888.00
USD
Quantity
Unit Price
800+
$5.59
Product Variant Information section