text.skipToContent text.skipToNavigation

Manufacturer Part #

15110322601000

32 Position Dual Row 1.75 mm Vacuum Cover Har-Flex Straight Male Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 150V
Current Rating: 2A
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 100GΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
280
Multiple Of:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,176.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
280
$4.20
560+
$3.36
Product Variant Information section