text.skipToContent text.skipToNavigation

Manufacturer Part #

1586043-8

VAL-U-LOK 8 Position Dual Row Through-Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586043-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 4.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
The 1586043-8 is a VAL-U-LOK 8 Position Dual Row Through-Hole Right Angle Pin Header

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Alignment = Without
  • PCB Mount Retention = With
  • Shrouded = Yes
  • Sealed = No
  • UL File Number = E28476
  • CSA File Number = 208567
  • Contact Current Rating, Max (A) = 9
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 600
  • Wire/Cable Size (AWG) = 16 – 26
  • Wire/Cable Size (mm²) = 0.12 – 1.4
  • Tail Orientation = In-line
  • Tail Length (mm [in]) = 3.5 [0.138]
  • Header Type = Shrouded
  • Number of Positions = 8
  • Number of Rows = 2
  • Centerline (mm [in]) = 4.20 [0.165]
  • Mating Retention = With
  • PCB Mount Retention Type = Mounting Holes
  • Selectively Loaded = No
  • Length (X-Axis) (mm [in]) = 9.60 [0.378]
  • Width (Z-Axis) (mm [in]) = 13.00 [0.518]

View the Complete VAL-U-LOK Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,600
Factory Lead Time:
15 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$875.00
USD
Quantity
Unit Price
1,400+
$0.625
Product Variant Information section