text.skipToContent text.skipToNavigation

Manufacturer Part #

1586532-2

MATE-N-LOK Series 3 Position 5.08 mm Single Row Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586532-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5.08 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,640.00
USD
Quantity
Unit Price
4,000+
$1.91
Product Variant Information section