text.skipToContent text.skipToNavigation

Manufacturer Part #

1586861-6

6 Position PM Plug VAL-U-LOK PM GW

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586861-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 4.2 mm
Style/Orientation: Plug
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Material: Polyamide
No of Rows: 2
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: White
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$957.00
USD
Quantity
Unit Price
125
$0.19
300
$0.187
1,000
$0.183
2,000
$0.181
5,000+
$0.174
Product Variant Information section