text.skipToContent text.skipToNavigation

Manufacturer Part #

15SH-A-04-TS

SH Series 4 Position 1.5 mm Straight Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Adam Tech 15SH-A-04-TS - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Ivory
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
250
$0.075
750
$0.0729
2,000
$0.0711
4,000
$0.0699
12,500+
$0.0664
Product Variant Information section