text.skipToContent text.skipToNavigation

Manufacturer Part #

160-90-320-00-001000

20 Positions 2.54 mm Pitch Dip Through-Hole Solder Tail Slotted Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Mill-Max 160-90-320-00-001000 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$244.20
USD
Quantity
Unit Price
20
$12.21
40
$12.13
60
$12.09
80
$12.05
100+
$11.95
Product Variant Information section