text.skipToContent text.skipToNavigation

Manufacturer Part #

1658548-9

FLEXPAC 7 Position Single Row 0.1 inch Right Angle Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658548-9 - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,264.00
USD
Quantity
Unit Price
300+
$10.44
Product Variant Information section