text.skipToContent text.skipToNavigation

Manufacturer Part #

1734099-5

50 Position 0.05 inch Right Angle Board to Board Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1734099-5 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Board to Board
Mounting Method: PCB Mount
Features & Applications

The 1734099-5 is the 50 Positions 0.05 inch Right Angle Plug Type Connector of type series-I Board to Board Plug .

Product Features:

  • Connector
  • Applies To Printed Circuit Board
  • Connector Style = Plug
  • 50 Positions
  • 1.27 mm Centerline
  • Series I type of connector
  • Liquid Crystal Polymer Housing material
  • 1.27 mm [0.050 in] Centreline Product

View the 1734099 series of Board to Board Plug

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1050
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,790.50
USD
Quantity
Unit Price
350+
$3.61
Product Variant Information section