text.skipToContent text.skipToNavigation

Manufacturer Part #

1735078-1

Serial ATA 29 Position Single Row Right Angle Surface Mount Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1735078-1 - Technical Attributes
Attributes Table
No of Positions: 29
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1920
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,971.20
USD
Quantity
Unit Price
480+
$3.11
Product Variant Information section