text.skipToContent text.skipToNavigation

Manufacturer Part #

1761607-5

AMP-LATCH 14 Position Dual Row Through-Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1761607-5 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
 
The 1761607-5 is the AMP-LATCH 14 Position Through-Hole Dual Row Right Angle Pin Header in a Tube package .

Product Features:

  • Preloaded
  • Connector Style = Header - Pin
  • Header Type = Pin Header
  • MP-LATCH Product Line
  • Low ProfileNumber of Rows are 2
  • Number of positions are 14
  • Thermoplastic - GF Housing Material
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium

View the 1761607 series of AMP-LATCH Pin and Pinless Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,906.00
USD
Quantity
Unit Price
5
$4.66
20
$4.57
50
$4.51
125
$4.45
300+
$4.34
Product Variant Information section