text.skipToContent text.skipToNavigation

Manufacturer Part #

178305-2

Dynamic Series 10 Position Dual Row Through Hole Right Angle 0.150 inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 178305-2 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.81 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 15A
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
918
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,224.04
USD
Quantity
Unit Price
17
$6.96
51
$6.90
68
$6.88
170
$6.83
255+
$6.78
Product Variant Information section