text.skipToContent text.skipToNavigation

Manufacturer Part #

179841-1

6 Position 2 Row 3.96 mm Shrouded Through Hole Power Double Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 179841-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -30°C to +105°C
Voltage Rating: 50V
Current Rating: 14A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: White
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2720
Multiple Of:
2720
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,972.00
USD
Quantity
Unit Price
2,720+
$0.725