text.skipToContent text.skipToNavigation

Manufacturer Part #

1888196-1

26 Position Low Profile Vertical Mount Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1888196-1 - Technical Attributes
Attributes Table
No of Positions: 26
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
420
Multiple Of:
420
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$709.80
USD
Quantity
Unit Price
420
$1.69
840+
$1.66
Product Variant Information section