text.skipToContent text.skipToNavigation

Manufacturer Part #

194002-1

Universal Mate-N-Lok II 6 Position Dual Row 6.35 mm Vertical Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 194002-1 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 6.35 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$5,140.00
USD
Quantity
Unit Price
400+
$12.85
Product Variant Information section