text.skipToContent text.skipToNavigation

Manufacturer Part #

1986647-1

9 Position 5 mm Pitch Vertical Through Hole Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1986647-1 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
560
Multiple Of:
70
Total
$6,781.60
USD
Quantity
Unit Price
70
$12.23
140+
$12.11
Product Variant Information section