text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445053-2

Micro MATE-N-LOK 2 Position Surface Mount Single Row Straight 3 mm Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2548
Product Specification Section
TE Connectivity 2-1445053-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
840
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$638.40
USD
Quantity
Unit Price
210
$0.78
420
$0.765
630
$0.76
1,050
$0.75
2,100+
$0.73