text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445091-6

3.0 mm (0.118") 6 Position Right Angle SMT Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1445091-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5160
Multiple Of:
215
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,830.80
USD
Quantity
Unit Price
215
$1.16
430
$1.15
860
$1.14
1,075+
$1.13
Product Variant Information section