text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445097-3

Micro MATE-N-LOK 3 Position Single Row 0.118 inch Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1445097-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Tab
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2128
Multiple Of:
2128
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,042.88
USD
Quantity
Unit Price
2,128+
$0.96
Product Variant Information section