text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1658463-2

MICTOR SB 80 Position 0.031 inch Vertical Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1658463-2 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.8 mm
Style/Orientation: Vertical Header/Plug
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
480
Multiple Of:
240
Total
$7,958.40
USD
Quantity
Unit Price
240+
$16.58
Product Variant Information section