text.skipToContent text.skipToNavigation

Manufacturer Part #

2-292138-6

MT 26 Position Through-Hole Dual Row Right Angle 2 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-292138-6 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
11760
Multiple Of:
1960
Total
$15,405.60
USD
Quantity
Unit Price
1,960+
$1.31
Product Variant Information section