text.skipToContent text.skipToNavigation

Manufacturer Part #

2-640502-4

12 Position 0.1649 inch Red Miniature Rectangular Vertical Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-640502-4 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 4.19 mm
Style/Orientation: Vertical Socket
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2400
Multiple Of:
200
Total
$33,768.00
USD
Quantity
Unit Price
200+
$14.07
Product Variant Information section