text.skipToContent text.skipToNavigation

Manufacturer Part #

2-640506-4

36 Position 4.14mm Pitch Quadruple Row Through Hole Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-640506-4 - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 4.14 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$16,188.00
USD
Quantity
Unit Price
50+
$40.47
Product Variant Information section