text.skipToContent text.skipToNavigation

Manufacturer Part #

2-794616-4

Micro MATE-N-LOK 24 Position 3 mm Dual Row Free Hanging Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-794616-4 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 3 mm
Style/Orientation: Free Hanging Plug
Type: Housing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5100
Multiple Of:
5100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,111.00
USD
Quantity
Unit Price
5,100+
$0.61
Product Variant Information section