text.skipToContent text.skipToNavigation

Manufacturer Part #

20-680-191TC

680 Series 20 Pin Opposing Pins Interconnect) Program Header w/ Top Slot

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
310
Multiple Of:
1
Total
$424.70
USD
Quantity
Web Price
1
$1.71
30
$1.50
125
$1.42
300
$1.37
1,250+
$1.30
Product Variant Information section