text.skipToContent text.skipToNavigation

Manufacturer Part #

2011-2X03G00SB

6 Position 2.54 mm Pitch Straight Through Hole Header Male Pins Connector

ECAD Model:
Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Oupiin 2011-2X03G00SB - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
2,000
Factory Stock:Factory Stock:
41
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
200
$0.116
500
$0.114
2,000
$0.111
5,000
$0.109
12,500+
$0.106
Product Variant Information section