text.skipToContent text.skipToNavigation

Manufacturer Part #

2029076-2

MAT-N-LOK 2 Position Single Row Surface Mount Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2029076-2 - Technical Attributes
Attributes Table
No of Positions: 2
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5160
Multiple Of:
860
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,044.40
USD
Quantity
Unit Price
860
$0.61
1,720
$0.60
2,580+
$0.59
Product Variant Information section