text.skipToContent text.skipToNavigation

Manufacturer Part #

207120-8

Metrimate 12 Position Three Row Square Grid Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
TE Connectivity 207120-8 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Features & Applications
 
The 207120-8 is a Metrimate 12 Position Through-Hole Three Row Straight Pin & Socket Header .

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = pin   
  • Number of Positions are 12
  • Centreline is 5.00 mm [0.197 in] 
  • Housing Color Red
  • Gold(30) Contact Plating, Mating Area, Material

View the 207120 series of Headers

Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
55
Multiple Of:
55
Total
$670.45
USD
Quantity
Unit Price
55
$12.19
110
$12.12
165+
$12.04
Product Variant Information section