text.skipToContent text.skipToNavigation

Manufacturer Part #

2154829-3

4 Position 3.96 mm Pitch Wire to Board Inverted Surface Mount Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2154829-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -30°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Copper
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4500
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,165.00
USD
Quantity
Unit Price
300+
$1.37
Product Variant Information section