text.skipToContent text.skipToNavigation

Manufacturer Part #

231-354/001-000

231 Series 24 Position 5.08 mm Through Hole Straight Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-354/001-000 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$412.50
USD
Quantity
Unit Price
50
$8.25
100
$8.20
150
$8.18
200
$8.16
250+
$8.10
Product Variant Information section