text.skipToContent text.skipToNavigation

Manufacturer Part #

231-532/001-000

2 Position 5.08 mm Through Hole Header Right Angle Solder Pin with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
WAGO 231-532/001-000 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 12A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Orange
Mounting Method: Through Hole
Features & Applications

The 231-532/001-000 is a 2 Position 5.08 mm through hole right angle header.

Specifications:

  • Weight: 0.848 g
  • Color: orange 
  • Pole count: 2 
  • Height: 8.4 mm/0.331 in
  • Width: 13.36 mm/0.526 in
  • Depth: 12 mm/0.476 in
  • Pin spacing from: 5.08 mm/0.2 in
  • Measured voltage EN: 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 16 A 
  • Contact material: Electrolytic copper (Ecu)
  • Contact surface: tin-plated

View the available family of PCB Header

Pricing Section
Global Stock:
550
USA:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
30
$0.75
100
$0.735
250
$0.72
500
$0.705
1,500+
$0.675
Product Variant Information section